- RS stock no.:
- 802-1207
- Mfr. Part No.:
- 74LCX11MTC
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 802-1207
- Mfr. Part No.:
- 74LCX11MTC
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
74LCX Family, Fairchild Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Specification
Attribute | Value |
---|---|
Logic Function | AND |
Mounting Type | Surface Mount |
Number of Elements | 3 |
Number of Inputs per Gate | 3 |
Schmitt Trigger Input | No |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | LCX |
Maximum Operating Supply Voltage | 3.6 V |
Maximum High Level Output Current | -24mA |
Maximum Propagation Delay Time @ Maximum CL | 7.2 ns @ 30 pF |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 24mA |
Length | 5mm |
Height | 0.9mm |
Output Type | Single Ended |
Propagation Delay Test Condition | 30pF |
Maximum Operating Temperature | +85 °C |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4.4 x 0.9mm |