- RS stock no.:
- 662-7715
- Mfr. Part No.:
- SN74AHC1G08DRLR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS stock no.:
- 662-7715
- Mfr. Part No.:
- SN74AHC1G08DRLR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AHC1G Family, Texas Instruments
Advanced High-Speed CMOS logic
Single gate packages
Operating voltage 2 to 5.5 V
Low power consumption: 10μA max Icc
±8mA output drive capability @ 5V
Single gate packages
Operating voltage 2 to 5.5 V
Low power consumption: 10μA max Icc
±8mA output drive capability @ 5V
74AHC Family
Specification
Attribute | Value |
---|---|
Logic Function | AND |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOT-553 |
Pin Count | 5 |
Logic Family | AHC |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -8mA |
Maximum Propagation Delay Time @ Maximum CL | 12.3 ns @ 3.3 V, 7.9 ns @ 5 V |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 8mA |
Dimensions | 1.6 x 1.2 x 0.55mm |
Minimum Operating Temperature | -40 °C |
Height | 0.55mm |
Width | 1.2mm |
Length | 1.6mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
- RS stock no.:
- 662-7715
- Mfr. Part No.:
- SN74AHC1G08DRLR
- Manufacturer:
- Texas Instruments