- RS stock no.:
- 179-2045
- Mfr. Part No.:
- DS3486M/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS stock no.:
- 179-2045
- Mfr. Part No.:
- DS3486M/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
RS-422 Line Receivers, Texas Instruments
RS-422 Line Drivers and Receivers
Specification
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Temperature | +70 °C |
Pin Count | 16 |
Minimum Operating Temperature | 0 °C |
Dimensions | 9.91 x 3.91 x 1.45mm |
Height | 1.45mm |
Width | 3.91mm |
Length | 9.91mm |