- RS stock no.:
- 908-0761
- Mfr. Part No.:
- MC100EP16VSDG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 908-0761
- Mfr. Part No.:
- MC100EP16VSDG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Specification
Attribute | Value |
---|---|
Number of Channels per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Temperature | +85 °C |
Pin Count | 8 |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Width | 4mm |
Length | 5mm |