- RS stock no.:
- 522-8540
- Mfr. Part No.:
- SSM2142PZ
- Manufacturer:
- Analog Devices
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 522-8540
- Mfr. Part No.:
- SSM2142PZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Audio Line Drivers and Receivers, Analog Devices
Audio Amplifiers, Analog Devices
Specification
Attribute | Value |
---|---|
Number of Channels per Chip | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Pin Count | 8 |
Dimensions | 9.27 x 7.24 x 3.43mm |
Height | 3.43mm |
Width | 7.24mm |
Length | 9.27mm |
- RS stock no.:
- 522-8540
- Mfr. Part No.:
- SSM2142PZ
- Manufacturer:
- Analog Devices