- RS stock no.:
- 195-2646
- Mfr. Part No.:
- MC74VHC1G50P5T5G
- Manufacturer:
- onsemi
Discontinued product
- RS stock no.:
- 195-2646
- Mfr. Part No.:
- MC74VHC1G50P5T5G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The MC74VHC1G50 is an advanced high speed CMOS buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.The internal circuit is composed of three stages, including a buffered output which provides high noise immunity and stable output. The MC74VHC1G50 input structure provides protection when voltages up to 5.5V are applied, regardless of the supply voltage. This allows the MC74VHC1G50 to be used to interface 5V circuits to 3V circuits.
High Speed: tPD = 3.5ns (Typ) at VCC = 5V
Low Power Dissipation: ICC = 1μA (Max) at TA = 25°C
Power Down Protection Provided on Inputs
Balanced Propagation Delays
Pin and Function Compatible with Other Standard Logic Families
Chip Complexity: FET = ≤ 100
Low Power Dissipation: ICC = 1μA (Max) at TA = 25°C
Power Down Protection Provided on Inputs
Balanced Propagation Delays
Pin and Function Compatible with Other Standard Logic Families
Chip Complexity: FET = ≤ 100
Specification
Attribute | Value |
---|---|
Logic Family | VHC |
Logic Function | Buffer |
IC Type | Buffer & Line Driver IC |
Number of Channels per Chip | 1 |
Input Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SOT-953 |
Pin Count | 5 |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Dimensions | 1.05 x 0.85 x 0.23mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2 V |
Automotive Standard | AEC-Q100 |
Propagation Delay Test Condition | 50pF |