- RS stock no.:
- 153-3604
- Mfr. Part No.:
- LT1281ACSW#PBF
- Manufacturer:
- Linear Technology
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each (In a Tube of 47)
R 75,127
(exc. VAT)
R 86,396
(inc. VAT)
Units | Per unit | Per Tube* |
47 + | R 75,127 | R 3 530,969 |
*price indicative |
- RS stock no.:
- 153-3604
- Mfr. Part No.:
- LT1281ACSW#PBF
- Manufacturer:
- Linear Technology
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RS-232 Line Drivers and Receivers, Linear Technology
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.
Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage
RS-232 Line Drivers and Receivers
Specification
Attribute | Value |
---|---|
Number of Transmitters | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Pin Count | 16 |
Dimensions | 10.49 x 7.595 x 2.337mm |
Height | 2.337mm |
Length | 10.49mm |
Width | 7.595mm |