Tridonic 18 W, 22 W, 24 W, 26 W, 32 W, 40 W, 42 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
- RS stock no.:
- 546-3002
- Mfr. Part No.:
- 22176408
- Manufacturer:
- Tridonic
Discontinued product
- RS stock no.:
- 546-3002
- Mfr. Part No.:
- 22176408
- Manufacturer:
- Tridonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Compact Fluorescent
The Tridonic 1/2x26-42 TC Pro is an energy saving long life lighting ballast, specifically designed for 4-pin compact fluorescent lamps. This lighting ballast can run 1 or 2 circular fluorescent lamp. This high frequency ballst has an average life of 50,000 hours.
Flicker free operationLow noiseFixed outputSafety shutdown at end of life.Automatic start after replacement of defective lamps.Constant luminous flux irrespective of fluctuations in mains voltage.Large temperature rangeDevices can operate either 1 or 2 lampsFor luminaires of protection class I and protection class IIIntelligent Voltage Guard (overvoltage indication and undervoltage shutdown)
Specification
Attribute | Value |
---|---|
Wattage | 18 W, 22 W, 24 W, 26 W, 32 W, 40 W, 42 W |
Ballast Type | Electronic |
Supported Lamp Shape | T5c, TC-DEL, TC-F, TC-L, TC-TEL |
Supported Lamp Type | Compact Fluorescent |
Voltage Rating | 220 → 240 V |
Dimmable | No |
High Frequency | Yes |
Length | 103 mm |
Width | 67 mm |
Height | 31mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
EU Energy Efficiency Rating | A2 |
- RS stock no.:
- 546-3002
- Mfr. Part No.:
- 22176408
- Manufacturer:
- Tridonic