- RS stock no.:
- 248-7654
- Mfr. Part No.:
- 2CLA640209N1156
- Manufacturer:
- ABB
Discontinued product
- RS stock no.:
- 248-7654
- Mfr. Part No.:
- 2CLA640209N1156
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The ABB double rocker size switch has -5 to +35 °C operational temperature range and IP20 protection.
Flush mounted
Specification
Attribute | Value |
---|---|
Number of Gangs | 4 |
Light Switch Type | Rocker Light Switch |
Number of Ways | 2 |
IP Rating | IP20 |
Current Rating | 10A |
Colour | Grey |
Mount Type | Flush |
Material | Metal |
Series | 2CLA |
Voltage Rating | 250V |
Range | Millenium |
Finish | Stainless Steel |
Illumination | Non-Illuminated |
Minimum Box Depth | 35mm |
Faceplate Depth | 35mm |
Height | 60mm |