- RS stock no.:
- 246-2908
- Mfr. Part No.:
- 2CLA620210N1156
- Manufacturer:
- ABB
Discontinued product
- RS stock no.:
- 246-2908
- Mfr. Part No.:
- 2CLA620210N1156
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The ABB AMD111544-ST switch has 1-gang and 2-way. It is a premium rocker size switch. The rated voltage is 250 Vac and rated current is 20A.
Flush mounted switch, with IP20 degree of protection
Operating temperature range is from -5°C to 35°C
Operating temperature range is from -5°C to 35°C
Specification
Attribute | Value |
---|---|
Number of Gangs | 1 |
Number of Ways | 2 |
IP Rating | IP20 |
Number of Poles | 1 |
Current Rating | 20A |
Mount Type | Flush |
Colour | Silver |
Series | AMD |
Range | Millenium |
Height | 91mm |
Faceplate Depth | 122mm |
Minimum Box Depth | 122mm |