- RS stock no.:
- 861-9958
- Mfr. Part No.:
- 2TLA822202R5000
- Manufacturer:
- ABB
Discontinued product
- RS stock no.:
- 861-9958
- Mfr. Part No.:
- 2TLA822202R5000
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- US
Product Details
ABB Focus II Series Light Curtains
This professional ABB Focus II series Light curtains with safety functions are to protect a person from a dangerous machine or other automated systems where it is possible to access a dangerous area. The Focus II series Light curtains will stop the machine once any beam is interrupted to stop any danger.
LED identification
Time Reset
Single/Double Break function
Time Reset
Single/Double Break function
Light Curtain
Specification
Attribute | Value |
---|---|
Series | Focus II |
Beam Resolution | 30mm |
Component Type | Receiver, Sender |
Safety Type | 4 |
SIL IEC 61508 | 3 |
PL EN ISO 13849-1 | e |
Number of Beams | 80 |
Protective Height | 1500mm |
Minimum Scanning Distance | 0.2mm |
Maximum Scanning Distance | 7mm |
Maximum Response Time | 128 (On) ms, 34 (Off) ms |
Height | 48mm |
Supply Voltage | 24 V dc |
Length | 1.851m |
Features | External Device Monitoring, Flexible Assembly, LED Indication, Muting, Single/Double Break Function, Time Reset |
Terminal Type | M12 Connector |
Application | Hand |
Dimensions | 1851 x 37 x 48 mm |
Width | 37mm |
- RS stock no.:
- 861-9958
- Mfr. Part No.:
- 2TLA822202R5000
- Manufacturer:
- ABB