Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 38 Beam(s), 30mm Resolution
- RS stock no.:
- 127-8324
- Mfr. Part No.:
- XUSL4E30H076N
- Manufacturer:
- Schneider Electric
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS stock no.:
- 127-8324
- Mfr. Part No.:
- XUSL4E30H076N
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- IT
Product Details
Preventa XUSL Safety Light Curtains
Telemecanique Preventa safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.
Features & Benefits
Automatic or Manual start
IP65/67 rated
IP65/67 rated
The Telemecanique Sensors is XUSL4E Type 4 Safety Light Curtain is designed for hand detection of operator in the vicinity of hazardous machinery. Its transmitter-receiver system creates 38 light beams with a protected height of 760mm.It can be used as standalone sensor or in association with an appropriate safety control unit.
Provide automatic machine shutdown
Automatic and manual start mode
External device monitoring
Test function
Automatic and manual start mode
External device monitoring
Test function
Light Curtain
Specification
Attribute | Value |
---|---|
Range | Preventa |
Series | XUSL4E |
Beam Resolution | 30mm |
Component Type | Receiver, Transmitter |
Safety Type | 4 |
SIL IEC 61508 | 3 |
PL EN ISO 13849-1 | e |
Number of Beams | 38 |
Protective Height | 760mm |
Minimum Scanning Distance | 0m |
Maximum Scanning Distance | 4 m, 12 m |
Maximum Response Time | 10.5 ms |
Supply Voltage | 24 V dc |
Height | 813mm |
Length | 31mm |
Application | Hand |
Dimensions | 31 x 29.4 x 813 mm |
Width | 29.4mm |
Features | 2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs |
Terminal Type | 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) |