- RS stock no.:
- 734-4736
- Mfr. Part No.:
- SFT825N-S
- Manufacturer:
- Seoul Semiconductor
Discontinued product
- RS stock no.:
- 734-4736
- Mfr. Part No.:
- SFT825N-S
- Manufacturer:
- Seoul Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Seoul Semiconductor Top View Full Colour LEDs
Seoul Semiconductor Top View full colour LEDs, are ultra slim, high intensity, RGB PLCC package LEDs ideal for applications such as: General and decorative lighting, Indicators and automotive lighting.
Ultra slim PLCC6 package
High reliability RGB LED
Wide operating temperature range: -40 to +100°C
High reliability RGB LED
Wide operating temperature range: -40 to +100°C
Visible Light LEDs, Seoul Semiconductor
Specification
Attribute | Value |
---|---|
LED Colours | RGB |
Package Type | PLCC 6 |
Mounting Type | Surface Mount |
Number of LEDs | 3 |
Forward Voltage | 2.1 V, 3.2 V |
Luminous Intensity | 400 mcd, 700 mcd, 1200 mcd |
Number of Pins | 6 |
Viewing Angle | 120 ° |
Luminous Flux | 0.93 lm, 1.7 lm, 2.8 lm |
Lens Shape | Rectangle |
Dominant Wavelength | 460 / 527 / 623 nm |
Dimensions | 2.8 x 3.2 x 1.4mm |