- RS stock no.:
- 734-4720
- Mfr. Part No.:
- STW8T36B rank G
- Manufacturer:
- Seoul Semiconductor
Discontinued product
- RS stock no.:
- 734-4720
- Mfr. Part No.:
- STW8T36B rank G
- Manufacturer:
- Seoul Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Seoul Semiconductor Top View PLCC LED
Seoul Semiconductor Top View series LEDs, are ultra slim, high intensity, white PLCC package LEDs ideal for applications such as: General and decorative lighting, Indicators and automotive lighting.
Ultra slim PLCC package
High intensity White LED
High reliability
Operating temperature range: -40 to +85°C
High intensity White LED
High reliability
Operating temperature range: -40 to +85°C
Visible Light LEDs, Seoul Semiconductor
Specification
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.5 V |
Luminous Intensity | 5.5 cd |
Number of Pins | 6 |
Viewing Angle | 120 ° |
Lens Shape | Round |
Dimensions | 5 x 5 x 1.4mm |
Colour Temperature | 2900 → 3200K |
- RS stock no.:
- 734-4720
- Mfr. Part No.:
- STW8T36B rank G
- Manufacturer:
- Seoul Semiconductor