- RS stock no.:
- 124-1104
- Mfr. Part No.:
- L1SP-RYL0003500000
- Manufacturer:
- Lumileds
Discontinued product
- RS stock no.:
- 124-1104
- Mfr. Part No.:
- L1SP-RYL0003500000
- Manufacturer:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LUXEON SunPlus 35 Series LEDs
The SunPlus series of LEDs from Lumileds are for horticulture applications. They emit the precise wavelengths required to improve crop growth. The chosen wavelengths reflect the wavelengths at which plants absorb light. Various combinations of SunPlus colours are used at different stages of plant growth, for example seedlings, flowers and harvest.
SunPlus LEDs are ideal for use in a range of applications such as greenhouses, home farming and urban farming. Horticultural LEDs are becoming popular, offering higher profitability for growers and improved food for customers.
Sunplus 35 LEDs come in a package with a standard 3.5 x 3.5 mm footprint. They are ideal for linear applications, with great uniformity at short distances.
SunPlus LEDs are ideal for use in a range of applications such as greenhouses, home farming and urban farming. Horticultural LEDs are becoming popular, offering higher profitability for growers and improved food for customers.
Sunplus 35 LEDs come in a package with a standard 3.5 x 3.5 mm footprint. They are ideal for linear applications, with great uniformity at short distances.
Visible Light LEDs, Lumileds
Specification
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.05 V |
Viewing Angle | 150 ° |
Dominant Wavelength | 455 nm |
Series | LUXEON SunPlus 35 |
Dimensions | 3.5 x 3.5 x 0.8mm |
Forward Current | 200mA |
- RS stock no.:
- 124-1104
- Mfr. Part No.:
- L1SP-RYL0003500000
- Manufacturer:
- Lumileds