- RS stock no.:
- 195-0340
- Mfr. Part No.:
- 4052899955066
- Manufacturer:
- Osram
Discontinued product
- RS stock no.:
- 195-0340
- Mfr. Part No.:
- 4052899955066
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Long life
Low energy consumption
No UV and near-IR radiation in the light beam
Three year guarantee
Application
Domestic applications
Outdoor applications only in suitable luminaires
LED alternative to conventional lamps
Mercury-free lamps
Low energy consumption
No UV and near-IR radiation in the light beam
Three year guarantee
Application
Domestic applications
Outdoor applications only in suitable luminaires
LED alternative to conventional lamps
Mercury-free lamps
Specification
Attribute | Value |
---|---|
Length Imperial | 1ft |
Length Metric | 310mm |
Wattage | 9 W |
Lamp Size | T38 |
Lamp Base | S19s |
Fluorescent Equivalent Wattage | 60W |
Luminosity | 806 lm |
Colour Reference | 827 |
Colour Temperature | 2700K |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Life Hours | 15000h |
Series | STAR LINE |