- RS stock no.:
- 193-8172
- Mfr. Part No.:
- 4058075135468
- Manufacturer:
- Osram
Discontinued product
- RS stock no.:
- 193-8172
- Mfr. Part No.:
- 4058075135468
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SubstiTUBE T9 EM | Circular LED tube for electromagnetic control gear and AC mains
– Quick, simple and safe replacement without rewiring
– Energy savings of up to 50% (compared to T9 fluorescent lamp on CCG)
– Also suitable for operation at low temperatures
– LED alternative to classic T9 fluorescent lamps in CCG luminaires
– Uniform illumination
– Lifetime: up to 30,000 h
– Mercury-free and RoHS compliant
– Luminous efficacy: up to 100 lm/W
– Energy savings of up to 50% (compared to T9 fluorescent lamp on CCG)
– Also suitable for operation at low temperatures
– LED alternative to classic T9 fluorescent lamps in CCG luminaires
– Uniform illumination
– Lifetime: up to 30,000 h
– Mercury-free and RoHS compliant
– Luminous efficacy: up to 100 lm/W
LED T9 CIRCULAR TUBE EM 22W equiv. Non-D
Specification
Attribute | Value |
---|---|
Length Metric | 205mm |
Wattage | 12 W |
Lamp Size | T9 |
Fluorescent Equivalent Wattage | 22W |
Lamp Base | G10q |
Luminosity | 1200 lm |
Colour Rendering | 80 |
Colour Temperature | 6500K |
Colour Tone | Cool Daylight |
Voltage Rating | 220 → 240 V |
Life Hours | 30000h |
Series | ST9-EM |