- RS stock no.:
- 193-8111
- Mfr. Part No.:
- 4058075138209
- Manufacturer:
- Osram
Discontinued product
- RS stock no.:
- 193-8111
- Mfr. Part No.:
- 4058075138209
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SubstiTUBE T5 HE UN | LED tubes for electronic high frequency control gears and AC mains
– No bending thanks to glass technology
– Also suitable for operation at low temperatures
– High luminous flux for sophisticated lighting tasks
– Tube made of glass
– Type of protection: IP20
– Lifetime: up to 60,000 h
– Compatible with many common electronic control gears (see also compatibility list) and line voltage
– High color consistency: ≤ 5 SDCM
– Also suitable for operation at low temperatures
– High luminous flux for sophisticated lighting tasks
– Tube made of glass
– Type of protection: IP20
– Lifetime: up to 60,000 h
– Compatible with many common electronic control gears (see also compatibility list) and line voltage
– High color consistency: ≤ 5 SDCM
Areas of Application:
– Supermarkets and department stores
– Industry
– Public buildings, reception areas, offices, corridors, etc.
– General illumination within ambient temperatures from
–20…+50 °C
– Industry
– Public buildings, reception areas, offices, corridors, etc.
– General illumination within ambient temperatures from
–20…+50 °C
Specification
Attribute | Value |
---|---|
Length Imperial | 2ft |
Length Metric | 549mm |
Wattage | 7 W |
Lamp Size | T5 |
Fluorescent Equivalent Wattage | 14W |
Lamp Base | G5 |
Luminosity | 900 lm |
Colour Rendering | 83 |
Colour Temperature | 3000K |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Life Hours | 60000h |
Series | ST5HE-UN |