- RS stock no.:
- 705-9964
- Mfr. Part No.:
- ZAF-936-NW
- Manufacturer:
- JKL Components
9 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 085,72
(exc. VAT)
R 2 398,58
(inc. VAT)
Units | Per unit |
1 - 4 | R 2 085,72 |
5 - 9 | R 2 033,58 |
10 + | R 1 972,57 |
- RS stock no.:
- 705-9964
- Mfr. Part No.:
- ZAF-936-NW
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Alumiline Led Fixture
High Brightness
Long Life
Low Power Consumption
RoHS Compliant
No UV Emission
Thermally Optimized
Low Profile
Moisture Resistant
Mounting Holes for ease of installation
JKL Components LED Modules
Specification
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 936mm |
Strip Width | 20.6mm |
Voltage Rating | 24V |
Number of LEDs per Metre | 48 |
Colour Temperature | 4100K |
Flexible/Rigid | Rigid |
Series | ZAF Alumiline |