- RS stock no.:
- 188-1374
- Mfr. Part No.:
- 3-2316511-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 188-1374
- Mfr. Part No.:
- 3-2316511-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NZ
Product Details
LUMAWISE Drive LED Holders integrate a DC/DC driver into the LED holder itself providing a low profile constant current driver for COBs. Designed for 48VDC input, DALI control and well suited for spot and track lighting.
Achieve an elegant luminaire design through a Driver on Board solution
Designed to meet the requirements of Zhaga book 12
Provide thermal and electrical connection to four different CoB sizes: 16x19mm, 19x19mm, 20x24mm, 24x24mm
Achieve design flexibility with an LED holder available with four different current outputs: 350mA, 500mA, 700mA, 1050mA
Obtain added functionality with DALI control
Applications
Track Lighting
Spot Lighting
Downlights
Designed to meet the requirements of Zhaga book 12
Provide thermal and electrical connection to four different CoB sizes: 16x19mm, 19x19mm, 20x24mm, 24x24mm
Achieve design flexibility with an LED holder available with four different current outputs: 350mA, 500mA, 700mA, 1050mA
Obtain added functionality with DALI control
Applications
Track Lighting
Spot Lighting
Downlights
Specification
Attribute | Value |
---|---|
Diameter | 50mm |
For Use With | COB LEDs |
Mounting Type | Screw Mount |
Voltage Rating | 48V dc |
Series | LUMAWISE LED Holders |
- RS stock no.:
- 188-1374
- Mfr. Part No.:
- 3-2316511-3
- Manufacturer:
- TE Connectivity