- RS stock no.:
- 192-1773
- Mfr. Part No.:
- MAX16820EVKIT+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS stock no.:
- 192-1773
- Mfr. Part No.:
- MAX16820EVKIT+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MAX16820 Evaluation Kit
The MAX16820 Evaluation Kit demonstrates a step-down, constant-current, hysteretic controlled switching regulator for driving high-brightness LEDs (HB LEDs) using the MAX16820 controller IC. This kit is configured to supply an average output LED current of 1A, and operates from a 5V to 28V supply.
The kit eases evaluation of the MAX16820 dedicated Pulse-Width-Modulation (PWM) dimming control and undervoltage lockout (UVLO) features.
The kit eases evaluation of the MAX16820 dedicated Pulse-Width-Modulation (PWM) dimming control and undervoltage lockout (UVLO) features.
Operates from a 5V to 28V, 1.5A Supply
Constant LED Current Control
1A Average LED Current
PWM Dimming Control Up to 20kHz
Fully Assembled and Tested
Lighting applications in Architectural, Industrial, Ambient, Automotive, and Emergency
Constant LED Current Control
1A Average LED Current
PWM Dimming Control Up to 20kHz
Fully Assembled and Tested
Lighting applications in Architectural, Industrial, Ambient, Automotive, and Emergency
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
LED Drivers, Maxim Integrated
Specification
Attribute | Value |
---|---|
LED Technology | LED Controller |
Kit Classification | Evaluation Board |
Featured Device | MAX16820 |
- RS stock no.:
- 192-1773
- Mfr. Part No.:
- MAX16820EVKIT+
- Manufacturer:
- Maxim Integrated