- RS stock no.:
- 697-2951
- Mfr. Part No.:
- LMS41551
- Manufacturer:
- eldoLED
Discontinued product
- RS stock no.:
- 697-2951
- Mfr. Part No.:
- LMS41551
- Manufacturer:
- eldoLED
Technical data sheets
Legislation and Compliance
Product Details
LM series LED Driver/Controller
The LM series from eldoLED are highly integrated, constant current driver/controllers for high-brightness LED lighting applications. The LM Series driver/controllers can be integrated in a network or used as standalone devices.
eldoLED ShowMaster software allows you to upload show sequences for use in standalone mode. Also the LED current can be set for each group individually; this will provide flexibility to drive your LEDs. Multiple LED current sources will cater to the needs of SSL applications that demand a very high power output.
Create and manage your own sequences using the TOOLbox programmer (sold separately) and freely available PC software.
eldoLED ShowMaster software allows you to upload show sequences for use in standalone mode. Also the LED current can be set for each group individually; this will provide flexibility to drive your LEDs. Multiple LED current sources will cater to the needs of SSL applications that demand a very high power output.
Create and manage your own sequences using the TOOLbox programmer (sold separately) and freely available PC software.
Features of the LM series drivers/controllers:
Operating supply voltage range 24V – 32Vdc
Onboard thermal interface for NTC
Small form factor
High control resolution
Low EMI
Ambient temperature range 0°C to +60°C
USITT DMX512A and LEDSync compatible
Screw terminals for easy connection of leads (LM Dot Pico/LM Dot Connector)
Operating supply voltage range 24V – 32Vdc
Onboard thermal interface for NTC
Small form factor
High control resolution
Low EMI
Ambient temperature range 0°C to +60°C
USITT DMX512A and LEDSync compatible
Screw terminals for easy connection of leads (LM Dot Pico/LM Dot Connector)
Specification
Attribute | Value |
---|---|
Maximum Output Power | 150W |
Output Current | 350 → 1400mA |
Input Voltage | 24 → 32 V dc |
Operation | Constant Current |
Dimming Operation | Jumper |
AC or DC Input Voltage | dc |
Voltage Rating | 24 → 32 V dc |