- RS stock no.:
- 145-1457
- Mfr. Part No.:
- PDC54-12SURKWA
- Manufacturer:
- Kingbright
Discontinued product
- RS stock no.:
- 145-1457
- Mfr. Part No.:
- PDC54-12SURKWA
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dual Digit Alphanumeric Display, Kingbright 13.8mm (0.543in)
This family of displays, from Kingbright, are dual digit alphanumeric displays. These through-hole mounted displays are 13.8mm high and have a 0.543inch character height. Available in a variety of single colour options, they offer a high contrast and high light output. As standard, they have a grey face with white segments.
Features of the alphanumeric displays:
Through-hole mounted
Dual-digit
13.8mm display
0.54inch character height
Low current operation
Mechanically rugged
Colours: red, green, yellow
Through-hole mounted
Dual-digit
13.8mm display
0.54inch character height
Low current operation
Mechanically rugged
Colours: red, green, yellow
Alphanumeric LED Displays
Specification
Attribute | Value |
---|---|
Display Type | 14-Segment |
Number of Characters | 2 |
LED Colours | Red |
Number of Segments | 14 |
Character Width | 8mm |
Character Height | 13.8mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Depth | 21.2mm |
External Width | 25.2mm |
External Height | 7.8mm |
External Dimensions | 25.2 x 21.2 x 7.8mm |
Luminous Intensity | 68 mcd |
Colour of Face | Grey |
Forward Voltage | 2.5 V |
Power Dissipation | 75mW |
Decimal Orientation | Right Side |
Forward Current | 30mA |
Series | PDC54 |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS stock no.:
- 145-1457
- Mfr. Part No.:
- PDC54-12SURKWA
- Manufacturer:
- Kingbright