- RS stock no.:
- 788-4600
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 788-4600
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
360° LED Lamps IP64
This Range of LED lamps is IP64 rated, dustproof and waterproof. These LED lamps are a direct replacement for metal halide and high pressure sodium lamps, offering an energy saving of up to 80% and an increased average life of up to 50,000 hours. These LED lamps feature a heat sink which uses a unique radiator in high grade aluminium, allowing the heat to dissipate effectively without the need for a fan. The Radiator design allows these LED lamps to be used in enclosed fittings, high and low bay light fittings, street lighting, lamp posts and floodlights.
IP64 rated
Unique Polycarbonate lens
High output LEDs
360 degrees light output, no dark spots
Ideal replacement for HPS and MH lamps
Instant start and restart
Can be used with PIR sensors
50,000 our rated life
3 year guarantee
Unique Polycarbonate lens
High output LEDs
360 degrees light output, no dark spots
Ideal replacement for HPS and MH lamps
Instant start and restart
Can be used with PIR sensors
50,000 our rated life
3 year guarantee
Specification
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 27 W |
Lamp Type | LED |
Lamp Shape | Cluster |
Colour Tone | Daylight |
Voltage Rating | 265 V |
Luminosity | 2900 lm |
Length | 193 mm |
Diameter | 92.8mm |
Life Hours | 50000h |
Viewing Angle | 360° |