ABB KA2 Ba9s LED Capsule Bulb 1.8 W(0.18W), Blue, Bulb shape
- RS stock no.:
- 237-3071
- Mfr. Part No.:
- 1SFA616921R2014
- Manufacturer:
- ABB
View all LED Bulbs
On back order for despatch 2023/05/10
Price (Excl VAT) Each
R 340.79
(exc. VAT)
R 391.91
(inc. VAT)
units | Per unit |
1 + | R 340.79 |
- RS stock no.:
- 237-3071
- Mfr. Part No.:
- 1SFA616921R2014
- Manufacturer:
- ABB
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB KA2 series compact and modular range illuminated LED bulb. The rated voltage of the bulb is the 12 V dc and rated current is the 15 mA. The colour of the LED bulb is the blue.
Service life >50 000 h
Luminance is 320 millicandela
Luminance is 320 millicandela
Specification
Attribute | Value |
Lamp Base | Ba9s |
Wattage | 1.8 W |
Incandescent Equivalent Wattage | 0.18W |
Series | KA2 |
Dimmable | No |
Lamp Shape | Bulb |
Colour Tone | Blue |
Voltage Rating | 12 V dc |