- RS stock no.:
- 146-8145
- Mfr. Part No.:
- 4058075811454
- Manufacturer:
- Osram
Discontinued product
- RS stock no.:
- 146-8145
- Mfr. Part No.:
- 4058075811454
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED alternative to conventional high voltage lamps
Mercury-free lamps
Long lifetime of up to 15,000 h
Very low energy consumption
Ideal for decorative and free-burning applications
Mercury-free lamps
Long lifetime of up to 15,000 h
Very low energy consumption
Ideal for decorative and free-burning applications
Specification
Attribute | Value |
---|---|
Lamp Base | G9 |
Wattage | 1.9 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 20W |
Lamp Type | LED |
Dimmable | No |
Lamp Shape | Capsule |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 200 lm |
Length | 46 mm |
Diameter | 16mm |
Life Hours | 15000h |
Colour Rendering | ≥80 |