- RS stock no.:
- 111-3730
- Mfr. Part No.:
- ILH-S501-DEBL-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Discontinued product
- RS stock no.:
- 111-3730
- Mfr. Part No.:
- ILH-S501-DEBL-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
DURIS S5 Colours PowerStar LED Modules
This family of LED PowerStars from Intelligent LED Solutions (ILS) come in various colours. They feature a single DURIS 5 LED from OSRAM Opto Semiconductors. With a footprint of just 3 x 3 mm, the DURIS S 5 LEDs are compact with a bright light output.
PowerStars are made using an aluminium substrate with 200 mm wires as standard. An ecosystem of accessories, for example lenses and heatsinks, are available too.
Product Applications
Decorative lighting
Task lighting
Spot lights
Downlighter
Retail lighting
Entertainment lighting
PowerStars are made using an aluminium substrate with 200 mm wires as standard. An ecosystem of accessories, for example lenses and heatsinks, are available too.
Product Applications
Decorative lighting
Task lighting
Spot lights
Downlighter
Retail lighting
Entertainment lighting
Features and Benefits
Single LED powerstar
DURIS S 5 LED
20 x 20 3.85 mm
Wire leads
Up to 100000 hours lifetime (to 70% original brightness)
Can be linked together to form chains
Single LED powerstar
DURIS S 5 LED
20 x 20 3.85 mm
Wire leads
Up to 100000 hours lifetime (to 70% original brightness)
Can be linked together to form chains
Intelligent LED Solutions LED Modules - PowerStars
Specification
Attribute | Value |
---|---|
Number of LEDs | 1 |
LED Colours | Blue |
Typical Luminous Flux | 420 mW |
Outer Diameter | 20mm |
Base Material | Aluminium |
Current Rating | 200mA |
Voltage Rating | 6.25V |
Connection Types | Flying Leads |
Series | DURIS S5 PowerStar |
- RS stock no.:
- 111-3730
- Mfr. Part No.:
- ILH-S501-DEBL-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions