- RS stock no.:
- 146-8396
- Mfr. Part No.:
- 32711
- Manufacturer:
- CRC
Discontinued product
- RS stock no.:
- 146-8396
- Mfr. Part No.:
- 32711
- Manufacturer:
- CRC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Universal, Ceramic assembly Paste for anti seize Applications. No Potensial for galvanic corrosion and Protects for burning in. Facilitates Disassembly after Thermal Stress (-40°C to 1400°C).
Application range -40°C to + 1400°C
Suitable for aluminium and stainless steel
Suitable for aluminium and stainless steel
Specification
Attribute | Value |
---|---|
Colour | White |
Maximum Operating Temperature | +1400°C |
Minimum Operating Temperature | -40°C |
Package Size | 250 ml |
Product Form | Paste |
Package Type | Aerosol |
Special Features | High Temperature Paste with Fine Ceramic Powder, Metal Free, Protects Against Seizing & Burning-In, Water Resistant |
Operating Temperature Range | -40 → +1400 °C |