- RS stock no.:
- 918-1189
- Mfr. Part No.:
- 601058
- Manufacturer:
- Wenger
Discontinued product
- RS stock no.:
- 918-1189
- Mfr. Part No.:
- 601058
- Manufacturer:
- Wenger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wenger METRO 16in. Flapover Laptop Backpack
From Wenger SwissGear, the METRO flapover laptop backpack is ideal for notebooks and laptops up to 16 inches. Featuring a padded laptop compartments, and a dedicated tablet pocket with anti-scratch lining, the METRO gives adequate protection to your portable devices.
The METRO also includes an essentials organizer, with neat and orderly pockets for storing your accessories.
With comfort-fit shoulder straps, this stylish and compact fold over compact is ideal for on-the-go business engagements.
The METRO also includes an essentials organizer, with neat and orderly pockets for storing your accessories.
With comfort-fit shoulder straps, this stylish and compact fold over compact is ideal for on-the-go business engagements.
Features and Benefits
Padded laptop compartment
Tablet / eReader pocket with anti-scratch lining
Essentials organizer keeps items like cords, chargers, business cards more
Pass-through trolley sleeve slides over the handle of wheeled luggage
Back security pocket
Protective quilted padding in all electronics pockets
Quick Access Interior Mesh Pocket
Comfort-fit shoulder straps
Pass-Through trolley sleeve slides over the handle of wheeled luggage for easy travel
Material: Polyester 200d/300d with PVC backing and Nylon Lining
Tablet / eReader pocket with anti-scratch lining
Essentials organizer keeps items like cords, chargers, business cards more
Pass-through trolley sleeve slides over the handle of wheeled luggage
Back security pocket
Protective quilted padding in all electronics pockets
Quick Access Interior Mesh Pocket
Comfort-fit shoulder straps
Pass-Through trolley sleeve slides over the handle of wheeled luggage for easy travel
Material: Polyester 200d/300d with PVC backing and Nylon Lining
Soft Cases
All the soft cases have detachable shoulder straps and zip fasteners.
Specification
Attribute | Value |
---|---|
Style | Backpack |
Maximum Screen Size | 16in |
Colour | Black |
Material | Nylon |
External Dimensions | 298.5 x 565.2 x 127mm |
Weight | 1.2kg |
External Depth | 127mm |
External Width | 298.5mm |
External Height | 565.2mm |
Model | Metro |