- RS stock no.:
- 886-1569
- Mfr. Part No.:
- FT4K0903
- Manufacturer:
- Storm
Discontinued product
- RS stock no.:
- 886-1569
- Mfr. Part No.:
- FT4K0903
- Manufacturer:
- Storm
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
Storm 5000 Series Keypads
Storm Interface 5000 series are designed for use in a wide range of industrial and commercial applications, the integrated keypad with optional card reader and display is ideal for use in exposed, hostile or public environments. The card reader and display type can be specified to suit most applications. The optional LCD display module is securely located behind a coated, scratch resistant, water sealed polycarbonate window. Generous provision is made for the location of interface and encoding circuitry on the rear face of the Keypad.
Weather and vandal resistant for outdoor and unsupervised public environments
Integrated hybrid card reader-writer optional
Rapid, responsive and reliable data entry
Stainless Steel front plate
Available with High Impact Polymer or Chromed Metal keys
Easily and securely installed
Integrated hybrid card reader-writer optional
Rapid, responsive and reliable data entry
Stainless Steel front plate
Available with High Impact Polymer or Chromed Metal keys
Easily and securely installed
Specification
Attribute | Value |
---|---|
Status Indicator | LCD |
Keypad Material | Super High Impact Polymer |
Keytop Material | Chromed Die Cast Zinc |
AC or DC Operation | DC |
Supply Voltage | 24V dc |