- RS stock no.:
- 236-1624
- Mfr. Part No.:
- F400/N/2XL
- Manufacturer:
- Portwest
1 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 739,02
(exc. VAT)
R 849,87
(inc. VAT)
Units | Per unit |
1 + | R 739,02 |
- RS stock no.:
- 236-1624
- Mfr. Part No.:
- F400/N/2XL
- Manufacturer:
- Portwest
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Portwest Argyll Heavy Fleece is a favourite season after season due to the traditional, uncomplicated design and quality anti-pill finish. The 400g Fleece is comfortable to wear and ensures heat is locked has heavy weight polar Fleece with anti-pill finish for added warmth and comfort. Available in an excellent choice of corporate colours.
It's size is 2XL
It's colour is navy
Zipped pockets
Drawcord adjustable hem
Elasticated cuffs for a secure fit
It's colour is navy
Zipped pockets
Drawcord adjustable hem
Elasticated cuffs for a secure fit
Specification
Attribute | Value |
---|---|
Clothing Type | Work Fleece |
Gender | Unisex |
Colour | Navy |
Series | F400 Argyll Heavy Fleece |
Size | XXL |