- RS stock no.:
- 236-1621
- Mfr. Part No.:
- F400/B/S
- Manufacturer:
- Portwest
1 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 708,62
(exc. VAT)
R 814,91
(inc. VAT)
Units | Per unit |
1 + | R 708,62 |
- RS stock no.:
- 236-1621
- Mfr. Part No.:
- F400/B/S
- Manufacturer:
- Portwest
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Portwest Argyll Heavy Fleece is a favourite season after season due to the traditional, uncomplicated design and quality anti-pill finish. The 400g Fleece is comfortable to wear and ensures heat is locked has heavy weight polar Fleece with anti-pill finish for added warmth and comfort. Available in an excellent choice of corporate colours.
It's size is S
It's colour is black
Zipped pockets
Drawcord adjustable hem
Elasticated cuffs for a secure fit
It's colour is black
Zipped pockets
Drawcord adjustable hem
Elasticated cuffs for a secure fit
Specification
Attribute | Value |
---|---|
Clothing Type | Work Fleece |
Gender | Unisex |
Colour | Black |
Series | F400 Argyll Heavy Fleece |
Size | S |