- RS stock no.:
- 259-6422
- Mfr. Part No.:
- PJ-002A
- Manufacturer:
- CUI Devices
175 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Price (Excl VAT) Each (In a Pack of 5)
R 14,106
(exc. VAT)
R 16,222
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | R 14,106 | R 70,53 |
10 - 95 | R 13,754 | R 68,77 |
100 - 245 | R 13,342 | R 66,71 |
250 - 495 | R 12,808 | R 64,04 |
500 + | R 12,296 | R 61,48 |
*price indicative
- RS stock no.:
- 259-6422
- Mfr. Part No.:
- PJ-002A
- Manufacturer:
- CUI Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The CUI devices jack connector
comes with a horizontal body orientation. The mounting type of the product is through hole and the size is 2.0 x 5.5 mm. The product has power jack.
comes with a horizontal body orientation. The mounting type of the product is through hole and the size is 2.0 x 5.5 mm. The product has power jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Specification
Attribute | Value |
---|---|
Body Orientation | Horizontal |
Mounting Type | Through Hole |