- RS stock no.:
- 106-7013
- Mfr. Part No.:
- AD202JN
- Manufacturer:
- Analog Devices
Discontinued product
- RS stock no.:
- 106-7013
- Mfr. Part No.:
- AD202JN
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
Isolating Amplifiers, Analog Devices
Specification
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 15 V |
Isolation Mode Rejection | 130dB |
Number of Channels per Chip | 1 |
Maximum Voltage Gain | 40dB |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 11 |
Dimensions | 8.9 x 53.3 x 17.8mm |
Height | 8.9mm |
Width | 17.8mm |
Length | 53.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 106-7013
- Mfr. Part No.:
- AD202JN
- Manufacturer:
- Analog Devices