Services
Industry Hub
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Optocouplers & Photodetectors
IR Transceivers
HSDL-3000#007 Avago, IR Transceiver, 9.1 x 3.65 x 2.7mm
RS stock no.:
236-975
Mfr. Part No.:
HSDL-3000#007
Manufacturer:
Avago Technologies
Image representative of range
View all IR Transceivers
Discontinued product
RS stock no.:
236-975
Mfr. Part No.:
HSDL-3000#007
Manufacturer:
Avago Technologies
Technical data sheets
Legislation and Compliance
Product Details
Specification
Agilent HSDL-3000#007 IrDA Data Compliant 115.2 kbps Infrared Transceiver Data Sheet
Compliant
Statement of conformity
Transceivers
Attribute
Value
Number of Pins
6
Dimensions
9.1 x 3.65 x 2.7mm
Height
3.65mm
Length
9.1mm
Width
2.7mm