- RS stock no.:
- 170-9163
- Mfr. Part No.:
- LZ1-10R702-0000
- Manufacturer:
- ams OSRAM
Discontinued product
- RS stock no.:
- 170-9163
- Mfr. Part No.:
- LZ1-10R702-0000
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LZ1 IR LED Modules
The LZ1 IR series from LedEngin are a family of IR LED arrays. These star shaped boards house a single die IR LED from the LZ1 family.
Available in a range of different wavelengths, the LZ1 star boards can be used in a wide range of applications such as security lighting and biometric sensing.
Available in a range of different wavelengths, the LZ1 star boards can be used in a wide range of applications such as security lighting and biometric sensing.
LedEngin IR LED Arrays
Specification
Attribute | Value |
---|---|
Peak Wavelength | 940nm |
Package Type | PCB |
Radiant Flux | 1150mW |
Radiant Intensity | 1250 mW |
Mounting Type | Surface Mount |
Angle of Half Intensity | 90° |
Number of LEDs | 1 |
Number of Pins | 4 |
Dimensions | 4.4 x 4.4 x 2.4mm |
Lens Shape | Dome |
Series | LZ1 |
Maximum Supply Voltage | 3.7V |