- RS stock no.:
- 802-1428
- Mfr. Part No.:
- 74VHCT14AMTC
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 802-1428
- Mfr. Part No.:
- 74VHCT14AMTC
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
74VHCT Family, Fairchild Semiconductor
74VHCT Family
Specification
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 11 ns @ 50 pF |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | VHCT |
Dimensions | 5 x 4.4 x 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 0.9mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Length | 5mm |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |
- RS stock no.:
- 802-1428
- Mfr. Part No.:
- 74VHCT14AMTC
- Manufacturer:
- ON Semiconductor