- RS stock no.:
- 671-1576
- Mfr. Part No.:
- 74LCX04M
- Manufacturer:
- onsemi
Discontinued product
- RS stock no.:
- 671-1576
- Mfr. Part No.:
- 74LCX04M
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74LCX Family, Fairchild Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Specification
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 5.2 ns @ 3.3 V, 6 ns @ 2.7 V, 6.2 ns @ 2.5 V |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | LCX |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Length | 8.75mm |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Width | 4mm |
- RS stock no.:
- 671-1576
- Mfr. Part No.:
- 74LCX04M
- Manufacturer:
- onsemi