- RS stock no.:
- 900-1263
- Mfr. Part No.:
- 5723.2
- Manufacturer:
- Altech
Discontinued product
- RS stock no.:
- 900-1263
- Mfr. Part No.:
- 5723.2
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Altech Ribbon Cable Modules
A series of Altech compact Ribbon Connector Modules. These connector modules provide an interface between multi wire flat cables outfitted with IDC connectors and discrete wires. Up to 64 conductors can be terminated, saving time and eliminating common wiring mistakes. Used in various applications such as communications, data processing and process control they are a remarkable set of products. All models are highly reliable and excellent quality.
Specification
Attribute | Value |
---|---|
Gender | Female |
Wire Size | 0.5 → 4 mm² |
Number of Contacts | 20 |
Connector Type | SD-F37 |
Mounting Type | DIN Rail Mount |
Voltage Rating | 250 V ac |
Current Rating | 3A |
Dimensions | 68 x 87 x 70 (TS35 x 7.5) mm, 68 x 87 x 75 (TS32 x 15) mm |
Depth | 70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm |
Length | 68mm |
Width | 87mm |