- RS stock no.:
- 178-4288
- Mfr. Part No.:
- FUSB307BGEVB
- Manufacturer:
- onsemi
Discontinued product
- RS stock no.:
- 178-4288
- Mfr. Part No.:
- FUSB307BGEVB
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The FUSB307B targets system designers looking to implement up to four USB Type-C port controllers (TCPC) with USB-PD capabilities. This solution provides integrated Type-C Rev 1.3 detection circuitry enabling manual attach/detach detection. Time critical Power Delivery functionality is handled autonomously, offloading the μProcessor or Type-C Port Manager (TCPM).
USB-PD Interface Specification Rev 1.0 Ver. 1.2 Compatible
USB Type-C Rev 1.3 Compatible
USB-PD Rev3.0 Ver. 1.1 Compatible: Fast Role Swap, Sink Transmit, Extended Data Messages (Chunked)
USB-PD Interface Specification Support: Automatic GoodCRC Packet Response, Automatic Retries of Sending Packet, All SOP* Types Supported
VBUS Source and Sink Control
Integrated 3 W Capable VCONN to CCx Switch
10-bit VBUS ADC
Programmable GPIOs
4 Selectable I2C Addresses
USB Type-C Rev 1.3 Compatible
USB-PD Rev3.0 Ver. 1.1 Compatible: Fast Role Swap, Sink Transmit, Extended Data Messages (Chunked)
USB-PD Interface Specification Support: Automatic GoodCRC Packet Response, Automatic Retries of Sending Packet, All SOP* Types Supported
VBUS Source and Sink Control
Integrated 3 W Capable VCONN to CCx Switch
10-bit VBUS ADC
Programmable GPIOs
4 Selectable I2C Addresses
Specification
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
For Use With | FUSB307BMPX |
Featured Device | FUSB307B |
Kit Name | Eval board for FUSB307B |