- RS stock no.:
- 911-2862
- Mfr. Part No.:
- MIC94091YC6-TR
- Manufacturer:
- Microchip
Discontinued product
- RS stock no.:
- 911-2862
- Mfr. Part No.:
- MIC94091YC6-TR
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Specification
Attribute | Value |
---|---|
Power Switch Type | High Side Load Switch |
Switch On Resistance | 375mΩ |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 6 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.25 x 1.35 x 1mm |