- RS stock no.:
- 134-5573
- Mfr. Part No.:
- 777B.24FPB
- Manufacturer:
- Facom
Discontinued product
- RS stock no.:
- 134-5573
- Mfr. Part No.:
- 777B.24FPB
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
Product Details
Facom Fluorescent Inspection Lead Lamp
The Facom 774A is an inspection lamp with a powerful yet durable light from a 11W fluorescent lamp. A cable length of 10 metres and has a good resistance to hydrocarbons. The length allows you to work in many areas without too much restriction. Providing an impressive 320 lumens with a 470 lux at 0.5 metres, the lamp can illuminate large work surfaces. The fluorescent lamp has a low energy consumption with little or no heat avoiding any of risks of burn.
Features and Benefits
Fluorescent 11 W inspection lamp
10 metre cable
Durable and powerful lighting
Innovative mounting options
Cable Length: 10 metres
IP Rating: IP55
Specification
Attribute | Value |
---|---|
Lamp Type | Fluorescent |
Light Style | Handheld |
Voltage Rating | 24 V |
Wattage | 11 W |
IP Rating | IP55 |
Cable Length | 10m |