- RS stock no.:
- 830-5306
- Mfr. Part No.:
- 2CMA167652R1000
- Manufacturer:
- ABB
Discontinued product
- RS stock no.:
- 830-5306
- Mfr. Part No.:
- 2CMA167652R1000
- Manufacturer:
- ABB
Legislation and Compliance
Product Details
ABB Critical and Safe Switched Interlock Socket Outlets, Vertical, IP44
ABB Critical Safe range of horizontal interlocked socket outlet connectors available in 2P+E, 3P+E versions with 16A and 32A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash proof IP44 rating. Critical & Safe is ideal for applications with high demands on safety, durability and performance. Ideal for applications with frequent connection and disconnection and for use in public areas, heavy industry, chemical industry, airports, hospitals and many others.
Durable plastic housing
Stainless steel screws
25mm diameter knock outs
Stainless steel screws
25mm diameter knock outs
Standards
IEC 60 309-2,-4
ABB Critical and Safe Industrial Connectors
Specification
Attribute | Value |
---|---|
Plug/Socket | Socket |
Pole Format | 3P+E |
Switchable | Yes |
Colour | Yellow |
IP Rating | IP44 |
Voltage Rating | 100 → 130 V |
Current Rating | 16A |
Body Orientation | Vertical |
Dimensions | 120 x 149 x 235mm |
Body Material | PBT |
Depth | 235mm |
Length | 120mm |
Width | 149mm |