- RS stock no.:
- 822-1757
- Mfr. Part No.:
- 130014-0084
- Manufacturer:
- Molex
Discontinued product
- RS stock no.:
- 822-1757
- Mfr. Part No.:
- 130014-0084
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Brad® Mini-Change® B-Size Male Panel Mount Receptacle with Leads
These Brad® Mini-Change® B-Size, male, straight, external thread Receptacles with Leads are front panel mount type. The Leads fitted to these Brad® Mini-Change® B-Size, male, straight, external thread Receptacles are 16 AWG to UL1015.
Contacts have a low resistance design
Shell is Zinc with black epoxy coat
1/2" - 14NPT mounting threads
IP67 rated
Shell is Zinc with black epoxy coat
1/2" - 14NPT mounting threads
IP67 rated
Approvals
UL File N0.:E152210
CSA File No.:LR6837
CSA File No.:LR6837
BRAD Mini-Change
The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.
Specification
Attribute | Value |
---|---|
Series | Mini-Change |
Number of Cores | 8 |
Cross Sectional Area | 1.5 mm² |
Length | 1.8m |
American Wire Gauge | 16 AWG |