- RS stock no.:
- 890-4815
- Mfr. Part No.:
- 081-0410-01-303
- Manufacturer:
- Dialight
Discontinued product
- RS stock no.:
- 890-4815
- Mfr. Part No.:
- 081-0410-01-303
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Incandescent T3-1/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T3-1/4 bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range
Specification
Attribute | Value |
---|---|
Lamp Base | Miniature Bayonet |
Diameter | 20.6mm |
Length | 46mm |
Series | 081 |
Power Rating | 75W |
Voltage Rating | 2 → 120V |
Mounting Type | Panel Mount |