- RS stock no.:
- 171-2906
- Mfr. Part No.:
- 130 884 / XS 2512P
- Manufacturer:
- Orbitec
Discontinued product
- RS stock no.:
- 171-2906
- Mfr. Part No.:
- 130 884 / XS 2512P
- Manufacturer:
- Orbitec
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Flashing lights
Xenon flashing lights for stroboscope and signalling.
Specification
Attribute | Value |
---|---|
Wattage | 10 W |
Voltage Rating | 190 → 550 V |
Lamp Base | Xenon Flashlamp |
Diameter | 6mm |
Length | 49 mm |
Lens Colour | Clear |