- RS stock no.:
- 105-168
- Manufacturer:
- RS PRO
Discontinued product
- RS stock no.:
- 105-168
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Specification
Attribute | Value |
---|---|
Voltage Rating | 4 V |
Lamp Base | P13.5s |
Current Rating | 500 mA |
Diameter | 9.3мм |
Lamp Size | T9 |
Length | 31 mm |
Lens Colour | Clear |
Luminosity | 33 lm |
Life Hours | 15h |