- RS stock no.:
- 195-8773
- Mfr. Part No.:
- NXH40T120L3Q1PG
- Manufacturer:
- onsemi
Discontinued product
- RS stock no.:
- 195-8773
- Mfr. Part No.:
- NXH40T120L3Q1PG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The NXH40T120L3Q1PG/SG is a case power module containing a three channel T-type neutral-point clamped (TNPC) circuit. Each channel has a two 1200 V, 40 A IGBTs with inverse diodes and two 650 V, 25 A IGBTs with inverse diodes. The module contains an NTC thermistor
Fast switching 1200V and 650V IGBTs with low VCESAT
Improved efficiency over alternative solutions
Options with press-fit pins and solder pins
Wider choices for module mounting process
Applications
DC-AC Conversion
Improved efficiency over alternative solutions
Options with press-fit pins and solder pins
Wider choices for module mounting process
Applications
DC-AC Conversion
Specification
Attribute | Value |
---|---|
Maximum Collector Emitter Voltage | 1200 V |
Maximum Gate Emitter Voltage | ±20V |
Maximum Power Dissipation | 145 W |
Package Type | Q13-TNPC |
Mounting Type | Surface Mount |
Channel Type | N |
Pin Count | 44 |
Dimensions | 83 x 37.9 x 12.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +175 °C |