ON Semiconductor FNB41560B2, SPM26-AAC , N-Channel 3 Phase IGBT Module, 7.5 A max, 600 V, Through Hole
- RS stock no.:
- 166-2184
- Mfr. Part No.:
- FNB41560B2
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 166-2184
- Mfr. Part No.:
- FNB41560B2
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Motion SPM® SPM45 & SPM45L Series Motor Drivers, Fairchild Semiconductor
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.
Motor Controllers & Drivers, Fairchild Semiconductor
Specification
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 7.5 A |
Maximum Collector Emitter Voltage | 600 V |
Maximum Power Dissipation | 34 W |
Package Type | SPM26-AAC |
Configuration | 3 Phase |
Mounting Type | Through Hole |
Channel Type | N |
Pin Count | 26 |
Transistor Configuration | 3 Phase |
Dimensions | 39.5 x 23.5 x 4.8mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 166-2184
- Mfr. Part No.:
- FNB41560B2
- Manufacturer:
- ON Semiconductor