- RS stock no.:
- 124-9042
- Mfr. Part No.:
- FS75R12KE3BOSA1
- Manufacturer:
- Infineon
Discontinued product
- RS stock no.:
- 124-9042
- Mfr. Part No.:
- FS75R12KE3BOSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
IGBT Modules, Infineon
The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBTs can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBTs can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.
Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Specification
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 105 A |
Maximum Collector Emitter Voltage | 1200 V |
Maximum Gate Emitter Voltage | ±20V |
Maximum Power Dissipation | 350 W |
Configuration | 3 Phase Bridge |
Package Type | EconoPACK2 |
Mounting Type | PCB Mount |
Channel Type | N |
Pin Count | 28 |
Transistor Configuration | 3 Phase |
Dimensions | 107.5 x 45 x 17mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 124-9042
- Mfr. Part No.:
- FS75R12KE3BOSA1
- Manufacturer:
- Infineon